Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.090 |
10+ | £7.390 |
25+ | £6.960 |
50+ | £6.950 |
100+ | £6.940 |
250+ | £6.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£9.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-SR
Order Code3263087
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS-i Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS-i Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability