Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV1002B001NBGI
Order Code2947074
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency325MHz
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
9FGV1000 Series PhiClock™ programmable clock generator. Typical applications include PCIe Gen1-5 with or w/o SSC, FPGA system and DDR clocks, CPU clocking, fibre optic modules, enterprise storage, nVLink and CCIX.
- LP-HCSL, LVDS, LVCMOS I/O standards
- PCIe Gen 1–4 compliant
- Timing Commander™ software support
- Popular configurations off-the-shelf
- Lower bit error rates
- Design flexibility, design re-use and easy board routing
- Reduced thermal concerns and reduced board space
- Factory tuned ppm
- No need to source XTAL
Technical Specifications
Clock IC Type
Programmable Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
325MHz
Supply Voltage Min
1.71V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability