Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No844021BG-01LF
Order Code2828494
Technical Datasheet
Clock IC TypeClock Generator
Frequency125MHz
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Frequency
125MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789