Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No83905AGILF
Order Code2828491
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency40MHz
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
40MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789