Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No8304AMLF
Order Code2828488
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Frequency
200MHz
Supply Voltage Min
3.135V
Clock IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789