Product Information
Product Overview
The <bold>IDT71V016 </bold>is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-perfomance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. The IDT71V016 has an output enable pin which operates as fast as 5ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the IDT71V016 are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
- 64K x 16 advanced high-speed CMOS Static RAM
- Equal access and cycle times
- One Chip Select plus one Output Enable pin
- Bidirectional data inputs and outputs directly LVTTL-compatible
- Low power consumption via chip deselect
- Upper and Lower Byte Enable Pins
- Single 3.3V power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Asynchronous SRAM
64K x 16bit
44Pins
3.6V
-
0°C
-
1Mbit
SOJ
3.15V
3.3V
Surface Mount
70°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate