Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No551SPGGI8
Order Code4207972
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
551SPGGI8 is a low cost, high-speed single input to four output clock buffer with best in class additive phase jitter of sub 50fsec.
- Extremely low skew outputs, low cost clock buffer
- Input/output clock frequency up to 200MHz
- Non-inverting output clock, ideal for networking clocks
- 1.71 to 1.89V operating voltage range (VDD = 1.8V ±5%, -40° to +105°C)
- Output enable mode tri-states outputs
- Advanced, low power CMOS process
- 13mA typical operating supply current (no load, 135MHz)
- 17ohm typical nominal output impedance (VDD = 1.8V ±5%, -40° to +105°C)
- 8 lead TSSOP package, extended temperature range from -40°C to +105°C
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Frequency
200MHz
Supply Voltage Min
1.71V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability