Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2450 NFH-LF.
Order Code1319731
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity540mAh
External Diameter24.5mm
External Height9.7mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.1g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR2450 NFH-LF.
1 Product Found
Product Overview
The CR2450 NFH-LF is a 2450 3V/540mAh Non-rechargeable Coin-cell Battery, lithium manganese dioxide technology with tabs, single-cell, PCB-pin terminals, two-pin standard tabbed coin cells for horizontal mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2450
Battery Capacity
540mAh
External Height
9.7mm
Pack Quantity
1
Weight
6.1g
Battery NEDA Code
5029LC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090