Print Page
Image is for illustrative purposes only. Please refer to product description.
999 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.870 |
5+ | £1.770 |
10+ | £1.680 |
20+ | £1.530 |
50+ | £1.420 |
Price for:Each
Minimum: 1
Multiple: 1
£1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2430 MFR FH.
Order Code1823485
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity300mAh
External Height3mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width24.7mm
External Depth3mm
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR 2430 MFR FH.
1 Product Found
Product Overview
The CR 2430 MFR FH is a 2-pin non-rechargeable tabbed coin-cell Lithium Battery with horizontal through-hole mounting and PCB pins terminals. It is designed with lithium/manganese dioxide technology and tin-plated solder area lead free stainless steel AISI 301 solder contacts. It has less than 1% per year at 23°C self-discharge and used for horizontal mounting on PCBs.
- Excellent solderability
- Suitable for wave-soldering
- -40 to 85°C Operating temperature range
Applications
Power Management, Aerospace, Defence, Military, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
300mAh
Battery Terminals
PCB Pins
External Width
24.7mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2430
External Diameter
24.5mm
External Height
3mm
Pack Quantity
1
External Depth
3mm
Weight
4.3g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3090