Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No399
Order Code4199042
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
Battery Capacity55mAh
External Diameter9.5mm
External Height2.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.76g
Battery IEC CodeSR926
Battery NEDA Code1165SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 399 is a SR57 1.55V/55mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, high drain chemical system, pressure contact terminals, 55mAh, discharge over 18.2kΩ at 20°C to 1.2V capacity.
- Less than 10% per year at 20°C self discharge
- Below 20Ω at 20°C internal resistance
- 0 to 60°C Operating temperature range
- 85.7µA Starting drain
Applications
Clock & Timing, Portable Devices, Wireless
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR926
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR57
Battery Capacity
55mAh
External Height
2.7mm
Pack Quantity
1
Weight
0.76g
Battery NEDA Code
1165SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000983
