Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No397
Order Code4199030
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR59
Battery TechnologySilver Oxide
Battery Capacity32mAh
External Diameter7.9mm
Battery TerminalsPressure Contact
External Height2.66mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodeSR726SW
Battery NEDA Code1163SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 397 is a SR59 1.55V/32mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, pressure contact terminals, 32mAh, discharge over 34.8kΩ at 20°C to 1.2V capacity.
- Less than 5% per year at 20°C self discharge
- Below 50Ω at 20°C internal resistance
- 0 to 60°C Operating temperature range
- 44.8µA Starting drain
Applications
Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
2.66mm
Battery Type / Size
Button Cell
Battery IEC Code
SR726SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR59
Battery Capacity
32mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.5g
Battery NEDA Code
1163SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814