Print Page
Image is for illustrative purposes only. Please refer to product description.

307 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.926 |
| 10+ | £0.773 |
| 25+ | £0.686 |
Price for:Each
Minimum: 1
Multiple: 1
£0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part No396.
Order Code4199029
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR59
Battery TechnologySilver Oxide
Battery Capacity32mAh
External Diameter7.9mm
Battery TerminalsPressure Contact
External Height2.66mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodeSR726W
Battery NEDA Code1163SO
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 396.
1 Product Found
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
2.66mm
Battery Type / Size
Button Cell
Battery IEC Code
SR726W
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR59
Battery Capacity
32mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.5g
Battery NEDA Code
1163SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
