Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No389
Order Code2066073
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR54
Battery TechnologySilver Oxide
Battery Capacity80mAh
External Diameter11.6mm
External Height3.1mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.26g
Battery IEC CodeSR54
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 389 is a SR54 1.55V/80mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 10% per year at 20°C self discharge
- 80mAh, Discharge over 15kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR54
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR54
Battery Capacity
80mAh
External Height
3.1mm
Pack Quantity
1
Weight
1.26g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126