Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No381
Order Code2066079
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR55
Battery TechnologySilver Oxide
Battery Capacity50mAh
External Diameter11.6mm
Battery TerminalsFlat Top
External Height2.05mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.9g
Battery IEC CodeSR1121
Battery NEDA Code1160SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 381 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption.
- An optimised volume/capacity ratio
- Dimensional precision and stability
- High capacity retention on storage (low self-discharge)
- Excellent reliability - uniformly high quality level
- State of the art leak-proof-ness and good sophisticated sealing process
- -10 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
External Height
2.05mm
Battery Type / Size
Button Cell
Battery IEC Code
SR1121
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR55
Battery Capacity
50mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.9g
Battery NEDA Code
1160SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076