Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part No344
Order Code2066059
Also Known AsGTIN UPC EAN: 3660766571113
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No344
Order Code2066059
Also Known AsGTIN UPC EAN: 3660766571113
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR42
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity105mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.45g
Battery IEC CodeSR42
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 344 is a SR42 1.55V/105mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 5% per year at 20°C self discharge
- 105mAh, Discharge over 10kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Contents
Battery only
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
105mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR42
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR42
External Diameter
11.6mm
External Height
3.6mm
Pack Quantity
1
Weight
1.45g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145