Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No329
Order Code2066055
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity37mAh
External Diameter7.9mm
Battery TerminalsFlat Top
External Height3.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.58g
Battery IEC CodeSR731SW
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 329 is a 1.55V/37mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals, 37mAh, discharge over 25.5kΩ at 20°C to 1.2V capacity.
- Less than 5% per year at 20°C self discharge
- 61.2µA Starting drain
Applications
Clock & Timing
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
3.1mm
Battery Type / Size
Button Cell
Battery IEC Code
SR731SW
Battery Compliance
-
Battery Size Code
-
Battery Capacity
37mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.58g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497