Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No321
Order Code2066054
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR65
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity14.5mAh
Battery TerminalsFlat Top
External Height1.65mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.25g
Battery IEC CodeSR616SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 321 is a SR65 1.55V/14.5mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals.
- Less than 5% per year at 20°C self discharge
- 0 to 60°C Operating temperature range
- 68.1kΩ Constant load
- 22.9µA Starting drain
Applications
Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
14.5mAh
External Height
1.65mm
Battery Type / Size
Button Cell
Battery IEC Code
SR616SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR65
External Diameter
6.8mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.25g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814