Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No303
Order Code2066048
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity175mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.27g
Battery IEC CodeSR1154SW
Battery NEDA Code1107SO
Battery Compliance-
Product Range-
Product Overview
The 303 is a SR44 1.55V/175mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and pressure contact terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 5% per year at 20°C self discharge
- 175mAh, Discharge over 8.25kΩ at 20°C to 1.2V capacity
- 0 to 50°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
175mAh
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
SR1154SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR44
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.27g
Battery NEDA Code
1107SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023