Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoR15-2012-23-5110-WTL
Order Code3459136
Product RangeREPOL 8-Pin R15
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.700 |
5+ | £9.150 |
25+ | £8.820 |
50+ | £8.520 |
Price for:Each
Minimum: 1
Multiple: 1
£9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoR15-2012-23-5110-WTL
Order Code3459136
Product RangeREPOL 8-Pin R15
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current10A
Product RangeREPOL 8-Pin R15
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
REPOL 8-Pin R15
Coil Type
AC
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081