Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDRING
Manufacturer Part No45793204
Order Code3530961
Product RangeRedring - Powerstream Water Heaters
Also Known AsGTIN UPC EAN: 5017084452040
No Longer Manufactured
Product Information
ManufacturerREDRING
Manufacturer Part No45793204
Order Code3530961
Product RangeRedring - Powerstream Water Heaters
Also Known AsGTIN UPC EAN: 5017084452040
Power Rating10.8kW
Supply Voltage240V
External Width307mm
External Height160mm
Product RangeRedring - Powerstream Water Heaters
SVHCTo Be Advised
Product Overview
The Redring Powerstream unvented instantaneous water heater delivers instant hot water at point of use. This compact and unique design eliminates the need for centrally stored hot water cylinders saving on long installation pipe runs, electricity usage and important space. Just requires an electrical connection and mains cold water feed.
- Can supply hot water to up to two basins or a manual mixer shower and a single basin
- Can mount to allow pipe entry from the bottom, side or rear via 15mm straight shank inlets/outlet
- Compact size and shape allows fitting neatly under work tops, cabinets or underneath a wash basin
- Corrosion resistant steel backplate and impact resistant plastic cover for durability
- Flow stabiliser and service valve
- Thermal cut-out protection
- Fast response time with half power option selectable at installation
- Cable Size Guide: 10/16mm² (seek installation specific advice from a qualified engineer)
- Fuse Rating Guide: 45 Amps
- Incoming Water Pressure: 1 Bar (15psi)
- Operating Pressure: 1 - 10 Bar / 15 - 150 psi
- CE and BEAB approved
- Energy rating: A
- 2-year manufacturer warranty
Notes
Not suitable for hot water for baths or kitchen sinks due to flow rates for that type of application
Technical Specifications
Power Rating
10.8kW
External Width
307mm
Product Range
Redring - Powerstream Water Heaters
Supply Voltage
240V
External Height
160mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26