Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £46.710 |
5+ | £45.310 |
10+ | £43.910 |
Price for:Each
Minimum: 1
Multiple: 1
£46.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMH24-0.5-EVM-1
Order Code3551803
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPMH24-0.5 Module
Kit Application TypePower Management
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Module RPMH24-0.5
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation platform for RPMH-0.5 power module
- Input voltage range from 25.5VDC to 65VDC
- Output current is 0.5A
- Nominal output voltage of 24VDC
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good and sensing functions
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management
Kit Contents
Evaluation Module RPMH24-0.5
Automotive Qualification Standard
-
Silicon Core Number
RPMH24-0.5 Module
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02