Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £167.980 |
Product Information
Product Overview
RMOD360-80-24.5SUW/F/MO is a RMOD360-UW series, on-board DC/DC converter. It is ideally used in all off-highway electric vehicles. It is an extremely robust plug-and-play module with 360 Watts, which generates the isolated Vout = 24.5VDC low voltage network from the traction battery level. The ultra-wide input voltage range of 18-106V covers all common battery voltages in this off-highway segment. Thanks to the waterproof and dust-proof housing construction, the device can directly be connected mechanically and thermally to the chassis (i.e. at any point on the vehicle) and operate reliably even under the most adverse conditions. It is used in applications such as construction vehicles, material handling, and e-mobility.
- Input voltage range from 18V to 106VDC
- 24.5VDC nominal output voltage
- 15A maximum output current
- 89% typical efficiency
- 360W maximum output power
- Dimension (LxWxH) is 189.99mm x 75.94mm x 43.94mm
- Protection: input UVLO, output OCL, SCP, OVP, OTP
- Parallel operation capability, control ON/OFF function
- 2 years warranty, input current is 15.5A typical at (VIN= 18VDC)
- Operating ambient temperature range from -40°C to +75°C
Technical Specifications
ITE
-
1 Output
15A
-
2.25kV
Fixed
44mm
18VDC
RMOD360-UW Series
Module
360W
24.5VDC
-
Regulated
80V
76mm
190mm
106VDC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate