Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0512S/R20
Order Code3551820
Product RangeRHV2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £18.590 |
5+ | £17.600 |
10+ | £17.160 |
50+ | £16.180 |
100+ | £15.780 |
Price for:Each
Minimum: 1
Multiple: 1
£18.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0512S/R20
Order Code3551820
Product RangeRHV2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
Depth45mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRHV2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Input Voltage DC Min
4.5V
Product Range
RHV2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
15mm
Depth
45mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207