Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £14.330 |
5+ | £13.920 |
10+ | £13.500 |
50+ | £13.330 |
100+ | £13.200 |
250+ | £12.840 |
Product Information
Product Overview
RAC05-15SK/480 is a RAC05-K/480 series single output 5W AC/DC unit specially designed for harsh industrial and outdoor mains conditions. These PCB-mount power supplies are rated to OVC III and/or PD3 conditions from 100-480VAC nominal input lines with phase-to-phase or single phase operation in class II installations by just adding a single fuse externally. The modules support an operating temperature range from -40°C to +80°C and come with fully protected outputs as well as EMC Class B compliance in floating output connections. All these features make them an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
- 85-528VAC input voltage , 15VDC output voltage, 330mA output current
- 2‘‘ x 1‘‘ case size
- UL certified input 90-318VAC
- Class II installations (without FG)
- EN55032 class “B” with floating outputs
- No load power consumption
- IEC/EN62368-1 compliant
Technical Specifications
ITE & Laboratory Equipment
5W
330mA
-
-
85V AC to 528V AC
23mm
RAC05-K/480 Series
1 Output
15VDC
-
-
Fixed
27.4mm
52.5mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate