Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No4C
Order Code3532544
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024800449
Technical Datasheet
79 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.110 |
Price for:Each
Minimum: 1
Multiple: 1
£6.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No4C
Order Code3532544
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024800449
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial15.55"
External Height - Metric395mm
External Width - Imperial10.04"
External Width - Metric255mm
External Depth - Imperial3.46"
External Depth - Metric88mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Clear storage box with a lid which is made from durable polypropylene and is very strong. It can be stacked on top of another box, making it ideal for storing music CDs, DVDs, videos, tool accessories, office supplies and many other items.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 395mm x 255mm x 88mm
- Internal Dimensions (HxWxD): 348mm x 220mm x 68mm
- 4 Litre capacity
- Can be stored underneath the bed
Warnings
Contents not supplied.
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
395mm
External Width - Metric
255mm
External Depth - Metric
88mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
15.55"
External Width - Imperial
10.04"
External Depth - Imperial
3.46"
Product Range
RUP - Multi-Use Storage Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.642