Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU0805-1002-TT10W
Order Code1692494RL
Product RangeBLU Series
Technical Datasheet
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU0805-1002-TT10W
Order Code1692494RL
Product RangeBLU Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeBLU Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
The BLU series ultra Precision Resistor is combined with the latest in automated chip resistor production equipment, enables precision chip resistors at comparable to lower grade devices. The BLU-chip design features excellent stability levels. Intermediate and extended-range values are available on custom basis.
- Popular values are available from stock
- Pulse resistant design
- 200° Operating temperature
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
BLU Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059