Product Information
Product Overview
The ZHTM-12/6-0-SP is a black flame-retardant Heat Shrink Tubing made of flexible cross-linked polyolefin and offers 2:1 shrink ratio. The tubing is thick-wall and it is used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluid-resistance properties. Used for insulation and protection of cables, harnesses of electrical and electronic components in enclosed spaces, such as in marine applications, mass transit systems and offshore installations, to reduce toxicity risks or where equipment would be irreparably damaged by corrosive products of combustion.
- Low smoke emission
- System 100 tubing
- 121°C Minimum full recovery temperature
- 80°C Minimum shrink temperature
- -30 to 105°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
2:1
12mm
98.4ft
0.236"
PO (Polyolefin)
0.472"
Black
30m
6mm
ZHTM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate