Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoW-095-01
Order Code3134024
Also Known As695054-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoW-095-01
Order Code3134024
Also Known As695054-000
Insulator ColourRed
Product Range-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA0.2mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
20AWG
Conductor Area CSA
0.2mm²
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05