Product Information
Alternatives for TRF600-150
2 Products Found
Product Overview
The TRF600-150 is a 0.15A PolySwitch Resettable Device with tin-plated copper 22AWG leads. This telecommunication and networking device was initially designed to meet the growing demand for resettable over-current protection. It helps in providing protection against damage caused by power cross and power induction surges. Also helps improving the reliability of customer premise and network equipment worldwide. This TRF series telecommunications and networking device is compatible with high volume electronics assembly and assist in meeting regulatory equipment requirements.
- Resettable over-current protection
- Improved line balance
- Fast time-to-trip
- Low parasitic capacitance/flat impedance with frequency
- Applicable for legacy POTS and modern digital communications equipment
- Cured epoxy polymer insulation
Applications
Communications & Networking, Security, Aerospace, Defence, Military, Computers & Computer Peripherals
Warnings
Operation beyond the maximum ratings or improper use may result in device damage and possible electrical arcing and flame.
Technical Specifications
Through Hole
250VAC
300mA
Rectangular
5mm
9mm
12.5mm
85°C
No SVHC (15-Jun-2015)
PolySwitch TRF600
150mA
4s
3A
-
4.6mm
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate