Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRF250-180
Order Code1345982
Product RangePolySwitch TRF250
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRF250-180
Order Code1345982
Product RangePolySwitch TRF250
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TRF250
Voltage Rating100VDC
Holding Current180mA
Trip Current650mA
Time to Trip0.5s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5mm
Diameter9mm
Length-
Thickness3.8mm
Height12mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
100VDC
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
12mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch TRF250
Holding Current
180mA
Time to Trip
0.5s
Current Rating Max
10A
Diameter
9mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004