Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoT3-9FR
Order Code1891540
Also Known As195702-001
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoT3-9FR
Order Code1891540
Also Known As195702-001
Boot Configuration3 to 1 Transition
I.D. Supplied - Imperial0.9"
I.D. Supplied - Metric23mm
Shrink Tubing / Boot Colour-
Total Length - Imperial2.7"
Total Length - Metric69mm
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product Range-
Product Overview
The T3-9FR is a 3 entry straight breakout molded Heat-shrink Boot made of semi-rigid modified polyolefin. It features good water blocking pre-coat adhesive.
Applications
Industrial
Technical Specifications
Boot Configuration
3 to 1 Transition
I.D. Supplied - Metric
23mm
Total Length - Imperial
2.7"
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.9"
Shrink Tubing / Boot Colour
-
Total Length - Metric
69mm
I.D. Recovered Max - Metric
9mm
Shrink Ratio
3:1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118