Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-L
Order Code7824955
Product RangeSTD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-L
Order Code7824955
Product RangeSTD Series
Technical Datasheet
Marker Type-
LegendL
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTD Series
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.6mm
Product Range
STD Series
Legend
L
Marker Colour
White
Cable Diameter Max
3.5mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196