Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTB15-0-0
Order Code7826460
Product RangeSTB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTB15-0-0
Order Code7826460
Product RangeSTB Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions-
Cable Diameter Max8.5mm
Cable Diameter Min5.8mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTB Series
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
5.8mm
Product Range
STB Series
Legend
0
Marker Colour
Black
Cable Diameter Max
8.5mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077