Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTB09-0-0
Order Code7825234
Product RangeSTB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTB09-0-0
Order Code7825234
Product RangeSTB Series
Technical Datasheet
Marker Type-
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions-
Cable Diameter Max4.5mm
Cable Diameter Min3.3mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTB Series
Technical Specifications
Marker Type
-
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
3.3mm
Product Range
STB Series
Legend
0
Marker Colour
Black
Cable Diameter Max
4.5mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258