Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSASR-NR504-X-15MM
Order Code3236429
Product RangeSASR Series
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSASR-NR504-X-15MM
Order Code3236429
Product RangeSASR Series
Shrink Ratio-
I.D. Supplied - Imperial0.37"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourAmber, Transparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product RangeSASR Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
9.5mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
To Be Advised
I.D. Supplied - Imperial
0.37"
Shrink Tubing / Boot Colour
Amber, Transparent
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
SASR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001