Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-555-1.0-3.75-A260-0
Order Code1891487
Product RangeRT-555 Series
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-555-1.0-3.75-A260-0
Order Code1891487
Product RangeRT-555 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.9"
I.D. Supplied - Metric22.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.75"
Length - Metric95.3mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-555 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
22.8mm
Length - Imperial
3.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.9"
Shrink Tubing / Boot Colour
Black
Length - Metric
95.3mm
I.D. Recovered Max - Metric
-
Product Range
RT-555 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009