Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1/4-X-STK
Order Code1210449
Product RangeRT-375 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1/4-X-STK
Order Code1210449
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The RT-375-1/4-X-STK is a highly flame-resistant, heat-shrinkable, Thin-wall Tubing that has excellent clarity. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance and high-temperature performance. Provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse. Protects electronic components while permitting their identification and inspection.
- Excellent flexibility
- Marking legible through tubing wall
Applications
Industrial, Aerospace, Defence, Military, Building Automation
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.2mm
Product Range
RT-375 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005