Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRF2638-000
Order Code2530684
Product RangePolySwitch
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRF2638-000
Order Code2530684
Product RangePolySwitch
Technical Datasheet
Product RangePolySwitch
Voltage Rating72V
Holding Current900mA
Trip Current1.8A
Operating Temperature Min-
Operating Temperature Max85°C
Technical Specifications
Product Range
PolySwitch
Holding Current
900mA
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2014)
Voltage Rating
72V
Trip Current
1.8A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005