Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9W03
Order Code2402358
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | £20.190 |
50+ | £19.590 |
100+ | £19.290 |
250+ | £18.690 |
Price for:Each
Minimum: 20
Multiple: 20
£403.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9W03
Order Code2402358
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 9 Connectors
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
Shell Size 9 Connectors
Cable Diameter Max
6.4mm
Product Range
MIL-DTL-38999 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:USML11.a
EU ECCN:ML11.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability