Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S
Order Code2309126
Product RangePolySwitch LVR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S
Order Code2309126
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current750mA
Trip Current1.5A
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max7.5A
Lead Spacing6.1mm
Diameter-
Length11.43mm
Thickness4.8mm
Height23.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch LVR
Voltage Rating
240VAC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
6.1mm
Length
11.43mm
Height
23.4mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
18s
Current Rating Max
7.5A
Diameter
-
Thickness
4.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001