Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-200-3/4-X-SP
Order Code2470902
Product RangeHT200 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-200-3/4-X-SP
Order Code2470902
Product RangeHT200 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeHT200 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.05mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
76.2m
I.D. Recovered Max - Metric
9.53mm
Product Range
HT200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288