Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-200-3/16-X-SP
Order Code2470900
Product RangeHT200 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-200-3/16-X-SP
Order Code2470900
Product RangeHT200 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial1000ft
Length - Metric305m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeHT200 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
305m
I.D. Recovered Max - Metric
2.36mm
Product Range
HT200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268