Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-1.50-2
Order Code769587
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-1.50-2
Order Code769587
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size19 x 0.32mm
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval Specification-
Product Range-
Product Overview
The FLDWC0311-1.50-2 is a 100m FlexLite™ dual wall Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyalkene insulation.
- CPR: Not Yet Qualified
- VW-1 Flammability
- 13.7Ω/km at 20°C Maximum resistance
- 1524MΩ.km Minimum insulation resistance
- 17.2N/mm² Minimum insulation tensile strength
- 150% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.34mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.32mm
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87