Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £34.400 |
5+ | £33.620 |
10+ | £32.830 |
25+ | £31.300 |
50+ | £30.510 |
100+ | £29.940 |
250+ | £29.450 |
Price for:Each
Minimum: 1
Multiple: 1
£34.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0133
Order Code3464460
Insulator ColourBlue
Product Range-
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
22AWG
Conductor Area CSA
1.34mm²
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002209
Product traceability