Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-4174-35-22-5/9-10.
Order Code1196409
Product RangeB-155 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-4174-35-22-5/9-10.
Order Code1196409
Product RangeB-155 Series
Technical Datasheet
Connector Type0
Internal Diameter-
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length-
Wire Gauge-
Product RangeB-155 Series
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
-
Product Range
B-155 Series
Internal Diameter
-
Insulator Material
PO (Polyolefin)
Wire Gauge
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036