Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-020-24-N
Order Code1891465
Product RangeB-020 Series
Also Known As256049-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-020-24-N
Order Code1891465
Product RangeB-020 Series
Also Known As256049-000
Technical Datasheet
Connector Type0
Internal Diameter6.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length32mm
Wire Gauge24AWG
Product RangeB-020 Series
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
32mm
Product Range
B-020 Series
Internal Diameter
6.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014