Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7201433
Order Code7802749
Product RangeG-Type Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7201433
Order Code7802749
Product RangeG-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
LegendX
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2mm
Marker MaterialThermoplastic
Product RangeG-Type Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G-type cable marker is made from a Zero Halogen, cadmium and silicone free UL94 V-0 rated self extinguishing material.This marker is suitable for use in confined areas where human life or delicate electronic components are at risk.
Applications
Industrial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
G-Type Series
Legend
X
Marker Colour
Yellow
Cable Diameter Max
3.5mm
Marker Material
Thermoplastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0909