Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7191434
Order Code7801084
Product RangeG-Type Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7191434
Order Code7801084
Product RangeG-Type Series
Technical Datasheet
Marker Type-
LegendY
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max2.5mm
Cable Diameter Min1.4mm
Marker MaterialLSZH (Low Smoke Zero Halogen)
Product RangeG-Type Series
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
G-Type Series
Legend
Y
Marker Colour
Yellow
Cable Diameter Max
2.5mm
Marker Material
LSZH (Low Smoke Zero Halogen)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0505