Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A011-25/225-0
Order Code3236509
Product Range301A011 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A011-25/225-0
Order Code3236509
Product Range301A011 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.17"
Total Length - Metric29.7mm
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range301A011 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
6.6mm
Total Length - Imperial
1.17"
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
Elastomer
Product Range
301A011 Series
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
29.7mm
I.D. Recovered Max - Metric
3.6mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001