Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A142-15-0
Order Code134983
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A142-15-0
Order Code134983
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.279"
I.D. Supplied - Metric32.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.271"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio4.6:1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 222A142-15-0 is a right-angled molded Heat-shrinkable Boot made of polyolefin. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
32.5mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.271"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.279"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
4.6:1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008